Part Details for DDR1327S by Tripp Lite
Overview of DDR1327S by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDR1327S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3922
|
Newark | Desk Mount, 13-27Inch Display, Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DDR1327S Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.3200 / $192.0700 | Buy Now |
DISTI #
DDR1327S-ND
|
DigiKey | TV DESK MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$152.6800 | Buy Now |
DISTI #
545-DDR1327S
|
Mouser Electronics | Mounting Hardware DDR1327S RoHS: Compliant | 0 |
|
$138.9300 / $147.7100 | Order Now |
DISTI #
70590092
|
RS | Display TV LCD Desk Mount Arm Swivel Tilt 13"-27" Flat Screen, Desk Mount Series | Tripp Lite DDR1327S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.2100 / $144.0500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$116.4700 / $146.1400 | Buy Now | |
|
Neutron USA | Tripp Lite Display TV Desk Mount Monitor Stand Arm Swivel Tilt 13" - 27" | 50 |
|
$199.9900 | Buy Now |