-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-Channel, Current-Input Analog-to-Digital Converter 100-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36882-ND
|
DigiKey | IC ADC 20BIT SIG-DELTA 100NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
54 In Stock |
|
$136.2996 / $146.1800 | Buy Now |
DISTI #
595-DDC264CKZAW
|
Mouser Electronics | Analog to Digital Converters - ADC 64Ch,Current-Inp ADC RoHS: Compliant | 0 |
|
$127.3900 | Order Now |
|
Ameya Holding Limited | IC ADC 20BIT 6.25KSPS 100NFBGA | 2970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDC264CKZAW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC264CKZAW
Texas Instruments
64-Channel, Current-Input Analog-to-Digital Converter 100-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA100,10X10,32 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.00015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 64 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |