Part Details for DD12.1121.111 (ALTERNATE: DD12.1121.111) by Schurter Electronic Components
Overview of DD12.1121.111 (ALTERNATE: DD12.1121.111) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD12.1121.111 (ALTERNATE: DD12.1121.111)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70436077
|
RS | Male C14 IEC Filter 5x20mm, QC Tabs, 6.3x0.8mm, 1A, 250VAC, DD12 Series | Schurter DD12.1121.111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 5 |
|
$22.2700 / $26.2000 | Buy Now |