Part Details for DCT110HIRC2 by HellermannTyton
Overview of DCT110HIRC2 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCT110HIRC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7398
|
Newark | Cable Ties |Hellermanntyton DCT110HIRC2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.6600 | Buy Now |
DISTI #
1436-1409-ND
|
DigiKey | DUAL CLAMP TIE BLK 150LBS 1.604' Min Qty: 100 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7152 | Buy Now |
DISTI #
329-DCT110HIRC2
|
Mouser Electronics | Cable Ties DUAL CLAMP TIE 19.2" BLK HIR RoHS: Compliant | 0 |
|
$3.0000 / $3.1200 | Order Now |
DISTI #
70717841
|
RS | Cable Tie & Stud Mount, Dual Clamp, 19.2"L, 150lb, 0.25 Stud size, PA66HIRHS Blk | HellermannTyton DCT110HIRC2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 32 |
|
$2.2500 | Buy Now |
|
Bisco Industries | 36 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $4.2600 | Buy Now |
DISTI #
71318620
|
Verical | Cable Ties, Clamp Tie Polyamide 6/6 Black 58mm 670N Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 36 |
|
$10.4391 | Buy Now |
DISTI #
DCT110HIRC2
|
TTI | Cable Ties DUAL CLAMP TIE 19.2" BLK HIR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1500 In Stock |
|
$2.9800 | Buy Now |
DISTI #
000000000002290586
|
Sager | Cable Ties Dual Clamp Tie, 0.25 Stud Dia., 2.30 Max Bundle Dia, 150lb, PA66HIRHSUV, Black, Min Qty: 100 | 3300 |
|
$1.2100 / $1.5700 | Buy Now |
Part Details for DCT110HIRC2
DCT110HIRC2 CAD Models
DCT110HIRC2 Part Data Attributes
|
DCT110HIRC2
HellermannTyton
Buy Now
|
Compare Parts:
DCT110HIRC2
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |