Part Details for DCP4L045006DD2KSSD by Wima
Overview of DCP4L045006DD2KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4L045006DD2KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-DCP4L045006DD2KSSD-ND
|
DigiKey | DC-LINK MKP 4 5.0 UF 800 VDC 13X Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$2.3800 / $2.8100 | Buy Now |
DISTI #
1928-DCP4L045006DD2KSSD-ND
|
DigiKey | DC-LINK MKP 4 5.0 F 800 VDC 13X2 Min Qty: 756 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5909 | Buy Now |
DISTI #
505-DCP4L0456DD2KSSD
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 5.0 uF 800 VDC 13x24x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$1.4700 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 | 0 |
|
$2.8400 | Buy Now |
DISTI #
DCP4L045006DD2KSSD
|
Avnet Abacus | DC-LINK MKP 4 5.0 F 10% 800 VDC@70 R27.5 13x24x31.5 2-leads (Alt: DCP4L045006DD2KSSD) RoHS: Compliant Min Qty: 756 Package Multiple: 378 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DCP4L045006DD2KSSD
|
Maritex | Film capacitor 5uF/800VDC 105C (31.5x13x24mm) r=27.5mm 10% Wima RoHS AEC-Q200 Min Qty: 10 Package Multiple: 10 | 17 |
|
$1.9480 / $1.9720 | Buy Now |
Part Details for DCP4L045006DD2KSSD
DCP4L045006DD2KSSD CAD Models
DCP4L045006DD2KSSD Part Data Attributes:
|
DCP4L045006DD2KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4L045006DD2KSSD
Wima
Film Capacitor, Polypropylene, 800V, 5uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |