Part Details for DCP012415DBP-U by Texas Instruments
Overview of DCP012415DBP-U by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DCP012415DBP-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3892
|
Newark | Ic, Isolated Dc/Dc Converter, Sop-7, Dc/Dc Converter Type:-, Input Voltage Min:21.6V, Input Voltage Max:26.4V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Sop, No. Of Pins:14Pins, Output Current:33Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP012415DBP-U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 791 |
|
$23.9400 / $28.6200 | Buy Now |
DISTI #
DCP012415DBP-U-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
664 In Stock |
|
$15.9584 / $19.5000 | Buy Now |
DISTI #
595-DCP012415DBP-U
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant | 296 |
|
$15.9500 / $19.5000 | Buy Now |
DISTI #
J56:1989_00130984
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/0.033A 1W 7-Pin SOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2235 | Europe - 25 |
|
$14.5200 / $16.1100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, BCDMOS | 3 |
|
$11.6145 / $12.4441 | Buy Now |
|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, BCDMOS | 5 |
|
$9.3150 / $12.4200 | Buy Now |
|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, BCDMOS | 2400 |
|
$6.9134 / $13.8267 | Buy Now |
|
Rochester Electronics | DCP012415DB Miniature, 1W Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 561 |
|
$14.7300 / $17.3300 | Buy Now |
|
Ameya Holding Limited | DC/DC MINITURE 1 WATT ISOLATED | 17885 |
|
RFQ |
Part Details for DCP012415DBP-U
DCP012415DBP-U CAD Models
DCP012415DBP-U Part Data Attributes:
|
DCP012415DBP-U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP012415DBP-U
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 35% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
Alternate Parts for DCP012415DBP-U
This table gives cross-reference parts and alternative options found for DCP012415DBP-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP012415DBP-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP012415DBP-U/700 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP012415DBP-U vs DCP012415DBP-U/700 |
DCP012415DBP-U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, ROHS COMPLIANT, PLASTIC, SOP-14/7 | Burr-Brown Corp | DCP012415DBP-U vs DCP012415DBP-U |