Part Details for DCJ250-05-A-K1-A by Global Connector Technology
Overview of DCJ250-05-A-K1-A by Global Connector Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCJ250-05-A-K1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-DCJ250-05-A-K1-A
|
Mouser Electronics | DC Power Connectors DC Power Jack, SMT, Horizontal, with pegs, oe2.50mm pin. 2 Con/3 Contact RoHS: Compliant | 937 |
|
$0.4550 / $1.0200 | Buy Now |
|
Future Electronics | DCJ250 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.5000 / $0.5550 | Buy Now |
|
Future Electronics | DCJ250 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.5000 / $0.5550 | Buy Now |
DISTI #
DCJ250-05-A-K1-A
|
TME | Socket, DC supply, male, 6.4/2.5mm, on PCBs, SMT, 5A, 20VDC Min Qty: 1 | 2976 |
|
$0.6010 / $0.9020 | Buy Now |
Part Details for DCJ250-05-A-K1-A
DCJ250-05-A-K1-A CAD Models
DCJ250-05-A-K1-A Part Data Attributes:
|
DCJ250-05-A-K1-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
DCJ250-05-A-K1-A
Global Connector Technology
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.433 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE9T | |
Mounting Type | BOARD | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 20 V | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |