Part Details for DC60S3-B by Sensata Technologies
Results Overview of DC60S3-B by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC60S3-B Information
DC60S3-B by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DC60S3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DC60S3-B
|
Mouser Electronics | Solid State Relays - SSRs PM IP00 SSR 60VDC 3A, 3.5-32VDC,NC RoHS: Compliant | 100 |
|
$34.6200 / $39.2300 | Buy Now |
DISTI #
16968735
|
Verical | Solid State Relay 2.2mA 32V DC-IN 3A 60V DC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 88 |
|
$34.6600 / $42.1500 | Buy Now |
DISTI #
87364364
|
Verical | Solid State Relay 2.2mA 32V DC-IN 3A 60V DC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$47.6667 | Buy Now |
DISTI #
DC60S3-B
|
TTI | Solid State Relays - SSRs PM IP00 SSR 60VDC 3A, 3.5-32VDC,NC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$31.5900 / $38.8300 | Buy Now |