Part Details for DC2174A-B by Analog Devices Inc
Overview of DC2174A-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2174A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2174A-B-ND
|
DigiKey | LTC3882EUJ DEMO BOARD 7V = VIN = Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$220.6900 | Buy Now |
DISTI #
584-DC2174A-B
|
Mouser Electronics | Power Management IC Development Tools Dual Output PolyPhase Step-Down DC/DC Voltage Mode Controller with Digital Power System Management RoHS: Compliant | 2 |
|
$227.3500 | Buy Now |
|
Analog Devices Inc | LTC3882EUJ Demo Board - 7V # V Min Qty: 1 Package Multiple: 1 | 66 |
|
$220.6900 | Buy Now |
DISTI #
39221451
|
Verical | LTC3882EUJ Demo Board, Dual Phase Single Output PMBus Buck, 7V ≤ VIN ≤ 14V, 0.5V ≤ VOUT0 ≤ 2V @ 70A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$23.9233 | Buy Now |
DISTI #
DC2174A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$211.8600 | Buy Now |
Part Details for DC2174A-B
DC2174A-B CAD Models
DC2174A-B Part Data Attributes:
|
DC2174A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2174A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |