Part Details for DC1722J5015AHF by Anaren Microwave
Overview of DC1722J5015AHF by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DC1722J5015AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-DC1722J5015AHF
|
Mouser Electronics | Signal Conditioning 1.7-2.2GHz IL=.3dB Mean Coupling 15.9dB RoHS: Compliant | 2959 |
|
$0.4370 / $1.2100 | Buy Now |
DISTI #
DC1722J5015AHF
|
Avnet Asia | Directional Coupler 6-Pin SMD (Alt: DC1722J5015AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DC1722J5015AHF
DC1722J5015AHF CAD Models
DC1722J5015AHF Part Data Attributes:
|
DC1722J5015AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
DC1722J5015AHF
Anaren Microwave
Directional Coupler, 1700MHz Min, 2200MHz Max, 0.3dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |