Part Details for DC1327B by Analog Devices Inc
Overview of DC1327B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1327B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1327B-ND
|
DigiKey | BOARD DEMO FOR LT3599EFE Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1327B
|
Mouser Electronics | LED Lighting Development Tools 4-String 120mA LED Driver with 1.5 Current Matching RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LT3599EFE Demo Board - 4-Chann Min Qty: 1 Package Multiple: 1 | 47 |
|
$176.5500 | Buy Now |
DISTI #
35243933
|
Verical | LT3599EFE Demo Board, 4-Channel Boost LED Driver, 8V ≤ PVIN ≤ 16V, VLED up to 44V @ 80mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$175.0000 | Buy Now |
DISTI #
DC1327B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1327B
DC1327B CAD Models
DC1327B Part Data Attributes:
|
DC1327B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1327B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |