Part Details for DC1287A by Analog Devices Inc
Overview of DC1287A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1287A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1287A-ND
|
DigiKey | EVAL BOARD FOR LTC6416 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC1287A
|
Mouser Electronics | Data Conversion IC Development Tools 2GHz Low Noise Differential 16-Bit ADC Buffer RoHS: Compliant | 0 |
|
$118.2200 | Order Now |
|
Analog Devices Inc | LTC6416 Demo Circuit (2 GHz Lo Min Qty: 1 Package Multiple: 1 | 11 |
|
$117.7000 | Buy Now |
DISTI #
DC1287A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1287A
DC1287A CAD Models
DC1287A Part Data Attributes:
|
DC1287A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1287A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |