Part Details for DC1221A by Analog Devices Inc
Results Overview of DC1221A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1221A Information
DC1221A by Analog Devices Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC1221A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-DC1221A
|
Mouser Electronics | Power Management IC Development Tools LT3502EDC Demo Board - 750kHz/2.2MHz, 50 RoHS: Compliant | 0 |
|
$88.2700 | Order Now |
|
Analog Devices Inc | LT3502EDC Demo Board - 750kHz/ Package Multiple: 1 | 89 |
|
$88.2800 | Buy Now |
DISTI #
35244231
|
Verical | LT3502EDC Demo Board, 1.1MHz, 500mA Step-Down Regulator in DFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$75.0000 | Buy Now |
DISTI #
DC1221A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1221A
DC1221A CAD Models
DC1221A Part Data Attributes
|
DC1221A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1221A
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |