Part Details for DC12.3102.001 by Schurter Electronic Components
Overview of DC12.3102.001 by Schurter Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC12.3102.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4271
|
Newark | Power Entry Module, Plug, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter DC12.3102.001 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$26.5500 / $33.1100 | Buy Now |
DISTI #
81AC7938
|
Newark | Dc12, Mounting: Screw, Front Side, Filter, Standard Version, 4 A, Rocker Switch: 2-Pole, Non-Illumin Rohs Compliant: Yes |Schurter DC12.3102.001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5500 / $38.2200 | Buy Now |
DISTI #
486-4082-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
60 In Stock |
|
$19.9888 / $31.9000 | Buy Now |
DISTI #
DC12.3102.001
|
Avnet Americas | DC12 POWER ENTRY MODUL 4A - Boxed Product (Development Kits) (Alt: DC12.3102.001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Box | 50 |
|
$19.5090 / $22.8770 | Buy Now |
DISTI #
693-DC12.3102.001
|
Mouser Electronics | AC Power Entry Modules Screw-on 2-pole 4A Standard RoHS: Compliant | 12 |
|
$19.9800 / $31.5100 | Buy Now |
|
Future Electronics | IEC Appliance Inlet C14 with Filter, Line Switch 2-pole, Front Mounting RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$20.8600 / $21.3700 | Buy Now |
|
Onlinecomponents.com | DC12 POWER ENTRY MODUL 4A RoHS: Compliant |
180 In Stock |
|
$21.2600 / $28.1500 | Buy Now |
DISTI #
71292995
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 174 |
|
$26.2848 / $35.3199 | Buy Now |
DISTI #
68039570
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 17 |
|
$22.1795 | Buy Now |
DISTI #
77780987
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 17 |
|
$26.2676 / $30.4058 | Buy Now |
Part Details for DC12.3102.001
DC12.3102.001 CAD Models
DC12.3102.001 Part Data Attributes:
|
DC12.3102.001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC12.3102.001
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DC12.3102.001
This table gives cross-reference parts and alternative options found for DC12.3102.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC12.3102.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.6003 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.3102.001 vs 4301.6003 |
4301.5053 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.3102.001 vs 4301.5053 |
DC12.3202.003 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.3102.001 vs DC12.3202.003 |
4301.7006 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.3102.001 vs 4301.7006 |
HGN-375-4M-F2 | Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug | Power Dynamics Inc | DC12.3102.001 vs HGN-375-4M-F2 |
4301.7013 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.3102.001 vs 4301.7013 |
DC12.3202.101 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.3102.001 vs DC12.3202.101 |