Part Details for DC10AST (FC68148ST) by Cliff Electronic Components
Overview of DC10AST (FC68148ST) by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC10AST (FC68148ST)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786682
|
Verical | DC10AST (FC68148ST) Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$1.0500 | Buy Now |
DISTI #
FC68148ST
|
TME | Socket, DC supply, male, 5.5/2.1mm, 5.5mm, 2.1mm, SMT, 2A, 12VDC Min Qty: 250 | 993 |
|
$0.6400 / $0.7500 | Buy Now |