Part Details for DC-10AS (FC68148S) by Cliff Electronic Components
Overview of DC-10AS (FC68148S) by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-10AS (FC68148S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78810251
|
Verical | DC-10AS (FC68148S) Min Qty: 88 Package Multiple: 1 | Americas - 600 |
|
$0.7091 / $0.9433 | Buy Now |
DISTI #
FC68148S
|
TME | Socket, DC supply, male, 5.5/2.1mm, 5.5mm, 2.1mm, SMT, 2A, 12VDC Min Qty: 1 | 600 |
|
$0.5340 / $1.3660 | Buy Now |