Part Details for DBSF-25S-A197 by ITT Interconnect Solutions
Overview of DBSF-25S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBSF-25S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3338
|
Newark | D Sub Conn, Rcpt, 25Pos, Db, Idc, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*sf Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Idc/Idt, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon DBSF-25S-A197 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 | Buy Now |
DISTI #
115153-0069
|
Avnet Americas | Conn D-Subminiature SKT 25 POS IDT RA Cable Mount 25 Terminal 1 Port - Bulk (Alt: 115153-0069) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDBSF-25S-A197
|
Heilind Electronics | D-SUB CONNECTOR 115153-0069 D*SF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDBSF-25S-A197
|
Interstate Connecting Components | D-SUB CONNECTOR 115153-0069 D*SF | 0 |
|
Buy Now | |
DISTI #
115153-0069
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS IDT RA Cable Mount 25 Terminal 1 Port (Alt: 115153-0069) RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Abacus - 0 |
|
Buy Now |
Part Details for DBSF-25S-A197
DBSF-25S-A197 CAD Models
DBSF-25S-A197 Part Data Attributes:
|
DBSF-25S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBSF-25S-A197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body Breadth | 0.508 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | PURE MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DBSF-25S-A197
This table gives cross-reference parts and alternative options found for DBSF-25S-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBSF-25S-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2301841-2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | TE Connectivity | DBSF-25S-A197 vs 2301841-2 |