Part Details for DB3-3500-55 by Lamina Semiconductors International Inc
Overview of DB3-3500-55 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3-3500-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB3-3500-55
|
TME | Diode: hockey-puck rectifying, 5.5kV, 3.5kA, 5.5kA, DO200AE Min Qty: 1 | 0 |
|
$431.3100 / $543.6000 | RFQ |