Part Details for DB05015B12H by Shenzhen Huaxia Hengtai Electronics Co Ltd
Overview of DB05015B12H by Shenzhen Huaxia Hengtai Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB05015B12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 51x52x15MM 12V 0.18A 2.16W 5500RPM BB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$10.2400 / $10.9800 | Buy Now |