Part Details for DAMN-7H2P-N-K87 by ITT Interconnect Solutions
Overview of DAMN-7H2P-N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMN-7H2P-N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMN-7H2P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DAMN-7H2P-N-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Container: Bulk | 0 |
|
$21.3360 / $41.1300 | Buy Now |
DISTI #
DAMN-7H2PN-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DAMN-7H2PN-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMN7H2PNK87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: CAN DAMN7H2PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$23.7587 / $35.1630 | Buy Now |
DISTI #
74744238
|
RS | D Sub,053513-1434 | ITT Cannon DAMN-7H2P-N-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6400 | RFQ |
DISTI #
ITTDAMN-7H2P-N-K87
|
Heilind Electronics | DAMN-7H2P-N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2700 / $76.9600 | Buy Now |
DISTI #
DAMN-7H2PN-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DAMN-7H2PN-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DAMN-7H2P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DAMN-7H2P-N-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Container: Bulk | 0 |
|
$21.3360 / $41.1300 | Buy Now |
DISTI #
CAN DAMN7H2PNK87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: CAN DAMN7H2PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$23.7587 / $35.1630 | Buy Now |
DISTI #
ITTDAMN-7H2P-N-K87
|
Interstate Connecting Components | DAMN-7H2P-N-K87 | 0 |
|
Buy Now |
Part Details for DAMN-7H2P-N-K87
DAMN-7H2P-N-K87 CAD Models
DAMN-7H2P-N-K87 Part Data Attributes:
|
DAMN-7H2P-N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMN-7H2P-N-K87
ITT Interconnect Solutions
CONN DSUB PLUG 7POS PNL MNT SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |