-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44598-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
313 In Stock |
|
$13.5920 / $19.6900 | Buy Now |
DISTI #
595-DAC80004IPW
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125 RoHS: Compliant | 119 |
|
$13.5900 / $19.6600 | Buy Now |
DISTI #
V99:2348_16335412
|
Arrow Electronics | DAC 4-CH Segment 16-bit 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 | Americas - 16 |
|
$12.0000 / $15.3200 | Buy Now |
DISTI #
DAC80004IPW
|
TME | IC: D/A converter, 16bit, 200ksps, Ch: 4, TSSOP14, -40÷125°C, ±1LSB Min Qty: 1 | 90 |
|
$15.3000 / $19.4000 | Buy Now |
|
Ameya Holding Limited | 14709 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC80004IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC80004IPW
Texas Instruments
Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5.8 µs | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC80004IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC80004IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC80004IPWR | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125 | Texas Instruments | DAC80004IPW vs DAC80004IPWR |