Part Details for DA2025-ALD by Coilcraft Inc
Results Overview of DA2025-ALD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA2025-ALD Information
DA2025-ALD by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025- | Coilcraft Inc | Transformer, planar, for NSC LM5035, SMT, RoHS |
Price & Stock for DA2025-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, planar, for NSC LM5035, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 267 |
|
$6.0200 / $8.9200 | Buy Now |
Part Details for DA2025-ALD
DA2025-ALD CAD Models
DA2025-ALD Part Data Attributes
|
DA2025-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2025-ALD
Coilcraft Inc
SMPS Transformer, 100W, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 100 W | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |