Part Details for DA05015B24UF by Shenzhen Huaxia Hengtai Electronics Co Ltd
Overview of DA05015B24UF by Shenzhen Huaxia Hengtai Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA05015B24UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 50x50x15MM 24V 0.12A 2.88W 6500RPM BB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 174 |
|
$10.0400 / $10.7600 | Buy Now |