Part Details for DA05015B12UF by Shenzhen Huaxia Hengtai Electronics Co Ltd
Overview of DA05015B12UF by Shenzhen Huaxia Hengtai Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA05015B12UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 50x50x15MM 12V 0.20A 2.40W 6500RPM BB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 447 |
|
$10.8700 / $11.6400 | Buy Now |