Part Details for D3V-11G3M-3A5-K by OMRON Corporation
Overview of D3V-11G3M-3A5-K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G3M-3A5-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-11G3M-3A5-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$1.7800 / $3.9500 | Order Now |
DISTI #
53363109
|
Verical | Switch Snap Action N.O. SPST Long Hinge Lever 11A 250VAC 250VDC 372.85VA 0.69N Screw Mount Solder Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.0900 | Buy Now |
DISTI #
000000000000986428
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.5700 / $2.4800 | Buy Now |
DISTI #
4364915
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$4.7212 | Buy Now |