Part Details for D38999/24FJ35PN by Glenair Inc
Overview of D38999/24FJ35PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FJ35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH3362
|
Newark | Connector |Glenair D38999/24FJ35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$589.0600 / $2,279.6500 | Buy Now |
DISTI #
D38999/24FJ35PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/24FJ35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$555.4568 / $2,532.9450 | Buy Now |
DISTI #
631-D3899924FJ35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,024.8600 / $2,251.8000 | Order Now |
DISTI #
77977588
|
Verical | Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,625.3500 | Buy Now |
DISTI #
71034382
|
Verical | Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,667.0256 / $2,164.9103 | Buy Now |
DISTI #
GLED38999/24FJ35PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 7 |
|
$1,141.1800 / $2,597.8900 | Buy Now |
Part Details for D38999/24FJ35PN
D38999/24FJ35PN CAD Models
D38999/24FJ35PN Part Data Attributes
|
D38999/24FJ35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FJ35PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | 25-35 |
Alternate Parts for D38999/24FJ35PN
This table gives cross-reference parts and alternative options found for D38999/24FJ35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FJ35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TJ35PN | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ35PN vs D38999/24TJ35PN |
D38999/24ZJ35PN | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ35PN vs D38999/24ZJ35PN |
D38999/24LJ35PN | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ35PN vs D38999/24LJ35PN |
D38999/24K-J-35PN | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FJ35PN vs D38999/24K-J-35PN |
D38999/24S-J-35PN | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FJ35PN vs D38999/24S-J-35PN |
D38999/24K-J-35HN | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FJ35PN vs D38999/24K-J-35HN |
D38999/24TJ35HN | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ35PN vs D38999/24TJ35HN |
KJA7Y25N35PN | MIL Series Connector, 128 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FJ35PN vs KJA7Y25N35PN |
D38999/24C-J-35HN | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FJ35PN vs D38999/24C-J-35HN |
D38999/24S-J-35HN | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FJ35PN vs D38999/24S-J-35HN |