Part Details for D341618 by SCS
Overview of D341618 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D341618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1226
|
Newark | Moisture Barrier Bag, Heat Seal, 16"x18", Bag Type:Moisture Barrier Bag, Length - Imperial:18", Length - Metric:457.2Mm, Width - Imperial:16", Bag Thickness:101.6Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D341618 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$120.0700 | Buy Now |
DISTI #
SCP503-ND
|
DigiKey | MBB MTL IN 16"X18" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Box |
2180 In Stock |
|
$1.2200 | Buy Now |
DISTI #
517-D341618
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 3400, 16X18, 100 Ea RoHS: Compliant | 0 |
|
$122.4700 | Order Now |
|
Onlinecomponents.com |
10 In Stock |
|
$104.5000 / $125.6200 | Buy Now | |
DISTI #
3806552
|
Farnell | MOISTURE BARRIER BAG, 18" X 16" RoHS: Not Compliant Min Qty: 2 Lead time: 10 Weeks, 1 Days Container: Pack | 0 |
|
$213.4630 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$104.5000 / $125.6200 | Buy Now | |
DISTI #
105ST3416
|
Techni-Tool, Inc. | SCS D341618 Moisture Barrier Bag, Dri-Shield 3400, 16in x 18in, 100Ea | 1 |
|
$122.4700 | Buy Now |
DISTI #
105ST3416
|
TestEquity LLC | SCS D341618 Moisture Barrier Bag, Dri-Shield 3400, 16in x 18in, 100Ea | 1 |
|
$122.4700 | Buy Now |
Part Details for D341618
D341618 CAD Models
D341618 Part Data Attributes:
|
D341618
SCS
Buy Now
|
Compare Parts:
D341618
SCS
|
Samacsys Manufacturer | SCS |