Part Details for D2VW5L2A1MS by OMRON Corporation
Overview of D2VW5L2A1MS by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW5L2A1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2VW5L2A1MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC 2.25N Screw Mount - Trays (Alt: D2VW5L2A1MS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.9200 / $13.7815 | Buy Now |
DISTI #
D2VW-5L2A-1MS
|
TTI | Basic / Snap Action Switches Short hinge rllr lvr 5A w/ lead wires RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1631 In Stock |
|
$5.4500 / $7.1400 | Buy Now |
DISTI #
D2VW5L2A1MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC 2.25N Screw Mount - Trays (Alt: D2VW5L2A1MS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.9200 / $13.7815 | Buy Now |
DISTI #
D2VW5L2A1MS
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC 2.25N Screw Mount (Alt: D2VW5L2A1MS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |