Part Details for D2SW-P2L1D by OMRON Electronic Components LLC
Overview of D2SW-P2L1D by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-P2L1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7741
|
Newark | Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components D2SW-P2L1D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.1200 | Buy Now |
DISTI #
46Y0498
|
Newark | Microswitch, Spdt, 2A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:2A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Omron Electronic Components D2SW-P2L1D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
Z4719-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 250V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
133 In Stock |
|
$1.6708 / $3.2200 | Buy Now |
DISTI #
71622664
|
RS | Miniature Basic Switch | Omron Electronic Components D2SW-P2L1D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.2200 | RFQ |
|
Onlinecomponents.com |
500 Partner Stock |
|
$1.4100 / $2.4600 | Buy Now | |
|
Master Electronics |
500 Partner Stock |
|
$1.4100 / $2.4600 | Buy Now |