Part Details for D2FL3SIMROLLERLEVER by OMRON Corporation
Overview of D2FL3SIMROLLERLEVER by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FL3SIMROLLERLEVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FL3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Trays (Alt: D2FL3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5199 / $2.1384 | Buy Now |
DISTI #
D2FL3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Trays (Alt: D2FL3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5199 / $2.1384 | Buy Now |