Part Details for D2FL3D by OMRON Corporation
Overview of D2FL3D by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FL3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FL3D
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount - Trays (Alt: D2FL3D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0331 / $1.4533 | Buy Now |
DISTI #
89C4443
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount - Bulk (Alt: 89C4443) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
D2F-L3-D
|
TTI | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 1000 In Stock |
|
$1.1200 / $1.7700 | Buy Now |
DISTI #
D2FL3D
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount - Trays (Alt: D2FL3D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0331 / $1.4533 | Buy Now |
DISTI #
89C4443
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount - Bulk (Alt: 89C4443) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
D2FL3D
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount (Alt: D2FL3D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for D2FL3D
D2FL3D CAD Models
D2FL3D Part Data Attributes:
|
D2FL3D
OMRON Corporation
Buy Now
|
Compare Parts:
D2FL3D
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |