Part Details for D2FL3D (ALTERNATE: 6821544) by OMRON Electronic Components LLC
Overview of D2FL3D (ALTERNATE: 6821544) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FL3D (ALTERNATE: 6821544)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355162
|
RS | SPDT-NO/NC Simulated Roller Lever Microswitch, 3 A @ 125 V ac | Omron Electronic Components D2FL3D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.7300 | RFQ |