Part Details for D2FL3 by OMRON Corporation
Overview of D2FL3 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FL3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Trays (Alt: D2FL3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5199 / $2.1384 | Buy Now |
DISTI #
D2F-L3
|
TTI | Basic / Snap Action Switches SPDT 3A 80GF PCMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2608 In Stock |
|
$1.7100 / $1.9100 | Buy Now |
DISTI #
D2FL3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Trays (Alt: D2FL3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5199 / $2.1384 | Buy Now |
DISTI #
D2FL3
|
Avnet Abacus | D2F Ultra Subminiature Basic Switch SPDT Simulated Roller Lever PC Pins 125VAC/30VDC 3A 1.47N Through Hole Tray (Alt: D2FL3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
D2FL3
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole (Alt: D2FL3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for D2FL3
D2FL3 CAD Models
D2FL3 Part Data Attributes:
|
D2FL3
OMRON Corporation
Buy Now
|
Compare Parts:
D2FL3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |