Part Details for D2F-L30-T (ALTERNATE: D2FL30T) by OMRON Electronic Components LLC
Overview of D2F-L30-T (ALTERNATE: D2FL30T) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-L30-T (ALTERNATE: D2FL30T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235532
|
RS | Snap Action Switch, D2F Series, SPDT-NO, Sim. Roller Lever, 125VAC, 3A, PCB | Omron Electronic Components D2F-L30-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 | RFQ |