Datasheets
D2F-L30-D3 by:

Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT

Part Details for D2F-L30-D3 by OMRON Corporation

Overview of D2F-L30-D3 by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for D2F-L30-D3

Part # Distributor Description Stock Price Buy
DISTI # D2FL30D3
Avnet Americas Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.54N Screw Mount - Trays (Alt: D2FL30D3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray 0
  • 1,000 $1.1397
  • 2,000 $1.1093
  • 4,000 $1.0789
  • 6,000 $1.0177
  • 8,000 $0.9809
  • 10,000 $0.9587
  • 100,000 $0.9293
$0.9293 / $1.1397 Buy Now
DISTI # 653-D2FL30D3
Mouser Electronics Basic / Snap Action Switches 3A 125VAC 30VDC SPDT, Sim Roller lvr RoHS: Compliant 646
  • 1 $1.9900
  • 10 $1.8400
  • 100 $1.3400
  • 250 $1.2600
  • 500 $1.1800
  • 1,000 $1.1100
  • 2,000 $1.0300
  • 5,000 $1.0100
$1.0100 / $1.9900 Buy Now
DISTI # D2FL30D3
Avnet Americas Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.54N Screw Mount - Trays (Alt: D2FL30D3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray 0
  • 1,000 $1.1397
  • 2,000 $1.1093
  • 4,000 $1.0789
  • 6,000 $1.0177
  • 8,000 $0.9809
  • 10,000 $0.9587
  • 100,000 $0.9293
$0.9293 / $1.1397 Buy Now
DISTI # 000000000005238947
Sager Basic / Snap Action Switches 3A 125VAC 30VDC SPDT, Sim Roller lvr Min Qty: 1000 0
  • 1,000 $1.0900
  • 3,000 $1.0600
$1.0600 / $1.0900 Buy Now

Part Details for D2F-L30-D3

D2F-L30-D3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D2F-L30-D3 Part Data Attributes:

D2F-L30-D3 OMRON Corporation
Buy Now Datasheet
Compare Parts:
D2F-L30-D3 OMRON Corporation Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer Omron Electronics
Actuator Type SIMULATED ROLLER LEVER
Body Breadth 5.8 mm
Body Height 6.5 mm
Body Length or Diameter 12.8 mm
Contact (AC) Max Rating R Load 3A@125VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@30VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 30 V
Electrical Life 30000 Cycle(s)
Mounting Feature PANEL MOUNT
Operating Force-Max 1.47 N
Operating Temperature-Max 65 °C
Operating Temperature-Min -25 °C
Sealing IP40
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER

D2F-L30-D3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2F-L30-D3 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2F-L30-D3 by OMRON Corporation

  • Please alert me when D2F-L30-D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D2F-L30-D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2F-L30-D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D2F-L30-D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2F-L30-D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2F-L30-D3 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: