Part Details for D2F-L3-A1 by OMRON Corporation
Overview of D2F-L3-A1 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-L3-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4220
|
Newark | Microswitch, Spdt, 3A, 125Vac, 80Gf Rohs Compliant: Yes |Omron D2F-L3-A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$2.5000 / $3.9900 | Buy Now |
DISTI #
D2FL3A1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Trays (Alt: D2FL3A1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tray | 0 |
|
$1.5630 / $2.1991 | Buy Now |
DISTI #
653-D2F-L3-A1
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 1192 |
|
$2.0600 / $3.5200 | Buy Now |
DISTI #
77318570
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1116 |
|
$1.0350 / $1.5152 | Buy Now |
DISTI #
69227016
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2314 | Americas - 640 |
|
$2.9246 / $3.9470 | Buy Now |
DISTI #
D2FL3A1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Trays (Alt: D2FL3A1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tray | 0 |
|
$1.5630 / $2.1991 | Buy Now |
DISTI #
000000000000986158
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 750 | 0 |
|
$2.0400 / $2.0900 | Buy Now |
|
Chip1Cloud | SWITCH SNAP ACTION SPDT 3A 125V | 3960 |
|
RFQ |
Part Details for D2F-L3-A1
D2F-L3-A1 CAD Models
D2F-L3-A1 Part Data Attributes:
|
D2F-L3-A1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-L3-A1
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.5 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for D2F-L3-A1
This table gives cross-reference parts and alternative options found for D2F-L3-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2F-L3-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX40E60J01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | D2F-L3-A1 vs ZX40E60J01 |
DG13B3LC | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.7112mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | D2F-L3-A1 vs DG13B3LC |
ZX40E50B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | D2F-L3-A1 vs ZX40E50B01 |
DG13B2LC | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.7112mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | D2F-L3-A1 vs DG13B2LC |
DG13B2AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.71mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | D2F-L3-A1 vs DG13B2AA |
ZX40E50J01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | D2F-L3-A1 vs ZX40E50J01 |
ZX40E50A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Honeywell Sensing and Control | D2F-L3-A1 vs ZX40E50A01 |