-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hardware-male Screwlock, Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8913
|
Newark | 020419-0000/Pkgd 2 Kits In 1 Bag,1 Bag=2Pc Rohs Compliant: No |Itt Cannon D20419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.8400 / $3.4900 | Buy Now |
DISTI #
69K0836
|
Newark | Male Screw Lock, 4-40 Unc-2A, 6.35Mm, Product Range:-, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A, Connector Shell Size:De, Da, Db, Dc Rohs Compliant: No |Itt Cannon D20419 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1321 |
|
$1.5600 / $1.9900 | Buy Now |
DISTI #
01M7409
|
Newark | Screwlock, Male, Pk2, Product Range:-, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A, Connector Shell Size:De, Da, Db, Dc, Body Plating:Zinc, External Length/Height:9.2Mm Rohs Compliant: No |Itt Cannon D20419 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$3.1700 / $6.0300 | Buy Now |
DISTI #
1003-1040-ND
|
DigiKey | SCREW LOCK MALE 1SCREW & 1CLIP Min Qty: 2 Lead time: 26 Weeks Container: Bulk |
8361 In Stock |
|
$1.5963 / $2.7500 | Buy Now |
DISTI #
CAN D20419
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Yellow Chromate Over Cadmium - Bulk (Alt: CAN D20419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 267 Factory Stock |
|
RFQ | |
DISTI #
965-D20419
|
Mouser Electronics | D-Sub Tools & Hardware DSUB MALE SCREW LOCK | 2010 |
|
$1.5000 / $2.4100 | Buy Now |
DISTI #
V36:1790_07612599
|
Arrow Electronics | Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2236 | Americas - 12934 |
|
$1.3070 / $1.5960 | Buy Now |
DISTI #
E02:0323_00699600
|
Arrow Electronics | Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2340 | Europe - 594 |
|
$1.4196 / $2.0815 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
ITTD20419
|
Heilind Electronics | D-SUB SCREWLOCK | Americas - 3266 in Stock |
|
$1.5092 / $1.8988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D20419
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20419
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-MALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |