Part Details for D15S24B6GV00LF by Amphenol FCi
Overview of D15S24B6GV00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15S24B6GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478910
|
RS | D15S24B6GV00LF-DSUB S/S STB 15 SOCK LF | Amphenol FCI (Amphenol CS) D15S24B6GV00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
DISTI #
BRGD15S24B6GV00LF
|
Heilind Electronics | D15S24B6GV00LF-DSUB S/S STB 15 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 79 |
|
$2.6636 / $3.9954 | Buy Now | |
DISTI #
BRGD15S24B6GV00LF
|
Interstate Connecting Components | D15S24B6GV00LF-DSUB S/S STB 15 | 0 |
|
Buy Now |
Part Details for D15S24B6GV00LF
D15S24B6GV00LF CAD Models
D15S24B6GV00LF Part Data Attributes:
|
D15S24B6GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15S24B6GV00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for D15S24B6GV00LF
This table gives cross-reference parts and alternative options found for D15S24B6GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S24B6GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S24B6GV00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | D15S24B6GV00LF vs D15S24B6GV00 |