Part Details for D-UDK4 by Phoenix Contact
Overview of D-UDK4 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for D-UDK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775113
|
TTI | Terminal Block Tools & Accessories D-UDK 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 188 In Stock |
|
$1.7500 / $2.3700 | Buy Now |
DISTI #
D-UDK4
|
TME | End piece, grey, UDK4 connectors, Width: 1.5mm, polyamide, UL94V-0 Min Qty: 2 | 13 |
|
$0.8200 / $1.2000 | Buy Now |
Part Details for D-UDK4
D-UDK4 CAD Models
D-UDK4 Part Data Attributes:
|
D-UDK4
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
D-UDK4
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | GOST; UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |