Part Details for D-150-0174 by TE Connectivity
Overview of D-150-0174 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-0174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8974
|
Newark | D-150-0174 |Raychem Te Connectivity D-150-0174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$41.6500 / $45.6400 | Buy Now |
DISTI #
2266-D-150-0174-ND
|
DigiKey | (1 TO 1 SPLICES-CRIMP) SOLDERSHI Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
503 In Stock |
|
$23.8700 / $34.5800 | Buy Now |
DISTI #
650-D-150-0174
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-COAX SPLICE 26-20 RED RoHS: Not Compliant | 42 |
|
$31.3500 / $42.3200 | Buy Now |
|
Onlinecomponents.com | Solder Shield Splice Kit 105.92mm Length |
1237 In Stock |
|
$19.0500 / $38.6100 | Buy Now |
DISTI #
621207-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0174 Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.8900 / $24.1000 | Buy Now |
DISTI #
RYCD-150-0174
|
Interstate Connecting Components | 621207-000 | 4 |
|
$33.3235 / $33.8209 | Buy Now |
DISTI #
TE Connectivity D-150-0174
|
PEI Genesis | Connecting sleeves | 503 |
|
Buy Now | |
|
Powell Electronics | Heat Shrink Tubing & Sleeves HS-COAX SPLICE 26-20 RED Min Qty: 1 | 437 |
|
$15.8900 / $32.3700 | Buy Now |
DISTI #
000000000001101918
|
Sager | Solder Sleeves & Shield Tubing HS-COAX SPLICE 26-20 RED Min Qty: 130 | 0 |
|
$22.1700 / $31.7200 | Buy Now |
DISTI #
2986156
|
element14 Asia-Pacific | SOLDERSHIELD SPLICE KIT, RED, 26-20AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$35.4185 / $37.7290 | Buy Now |
Part Details for D-150-0174
D-150-0174 CAD Models
D-150-0174 Part Data Attributes:
|
D-150-0174
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0174
TE Connectivity
WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | SPLICE TERMINAL |