Part Details for CYA0850-1.5UH by Shenzhen Shouhan Technology Co Ltd
Overview of CYA0850-1.5UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYA0850-1.5UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13A 1.5uH Molding Choke 20% 20A SMD9.2x8mm Power Inductors ROHS | 997 |
|
$0.1883 / $0.2002 | Buy Now |