Part Details for CYA0650-1.5UH by Shenzhen Shouhan Technology Co Ltd
Overview of CYA0650-1.5UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYA0650-1.5UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10A 1.5uH ��20% 7m�� SMD,7.2x6.6mm Inductors (SMD) ROHS | 2395 |
|
$0.0804 / $0.1203 | Buy Now |
|
LCSC | 10A 1.5uH 20% 7m SMD7.2x6.6mm Inductors (SMD) ROHS | 2395 |
|
$0.0820 / $0.1228 | Buy Now |