-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2798
|
Newark | Capacitive Touch Sensor, I2C, Qfn-24, Ic Interface Type:I2C, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Sensor Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Infineon CY8CMBR3116-LQXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4643 |
|
$1.7300 / $3.2600 | Buy Now |
DISTI #
448-CY8CMBR3116-LQXITCT-ND
|
DigiKey | IC CAP SENSE 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3430 In Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
CY8CMBR3116-LQXIT
|
Avnet Americas | CYPCY8CMBR3116-LQXIT - Tape and Reel (Alt: CY8CMBR3116-LQXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8135 | Buy Now |
DISTI #
727-CY8CMBR3116LQXIT
|
Mouser Electronics | Touch Screen Controllers Capsense Express RoHS: Compliant | 300 |
|
$1.5100 / $3.1300 | Buy Now |
|
Future Electronics | CY8CMBR3116 Series 5.5 V 140 mA Surface Mount I2C Controller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.5400 | Buy Now |
DISTI #
69144746
|
Verical | Capacitive Touch Screen 2-Wire 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 | Americas - 5000 |
|
$1.5348 / $1.5582 | Buy Now |
DISTI #
69268184
|
Verical | Capacitive Touch Screen 2-Wire 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2243 | Americas - 1100 |
|
$1.7000 / $3.5625 | Buy Now |
DISTI #
CY8CMBR3116-LQXIT
|
Avnet Americas | CYPCY8CMBR3116-LQXIT - Tape and Reel (Alt: CY8CMBR3116-LQXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8135 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100 |
|
$2.5567 / $3.6614 | Buy Now |
|
Ameya Holding Limited | CY8CMBR3116 Series 5.5 V 140 mA Surface Mount I2C Controller - QFN-24 | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8CMBR3116-LQXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3116-LQXIT
Infineon Technologies AG
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | Capacitive Touch Sense Controller | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |