Datasheets
CY8CMBR3116-LQXI by:

Interface Circuit, CMOS,

Part Details for CY8CMBR3116-LQXI by Infineon Technologies AG

Overview of CY8CMBR3116-LQXI by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY8CMBR3116-LQXI

Part # Distributor Description Stock Price Buy
DISTI # 448-CY8CMBR3116-LQXI-ND
DigiKey IC CAP SENSE 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray 8990
In Stock
  • 1 $2.2000
  • 10 $1.9770
  • 25 $1.8692
  • 80 $1.6199
  • 230 $1.5368
  • 490 $1.4625
$1.4625 / $2.2000 Buy Now
DISTI # CY8CMBR3116-LQXI
Avnet Americas Sensors and Transducers Tools 24-Pin QFN Tray - Trays (Alt: CY8CMBR3116-LQXI) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 490 $1.8135
$1.8135 Buy Now
DISTI # 727-CY8CMBR3116-LQXI
Mouser Electronics Touch Screen Controllers CapSense Express 16 Buttons RoHS: Compliant 4939
  • 1 $2.2000
  • 10 $1.6200
  • 100 $1.5400
  • 250 $1.4700
  • 4,900 $1.4600
$1.4600 / $2.2000 Buy Now
DISTI # V99:2348_07840159
Arrow Electronics Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Americas - 725
  • 1 $1.7710
  • 10 $1.5710
$1.5710 / $1.7710 Buy Now
Future Electronics CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 9404
Tray
  • 1 $1.7400
  • 25 $1.7000
  • 75 $1.6500
  • 150 $1.6200
  • 400 $1.5500
$1.5500 / $1.7400 Buy Now
Future Electronics CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $1.8600
  • 40 $1.8100
  • 125 $1.7600
  • 400 $1.7200
  • 1,250 $1.6300
$1.6300 / $1.8600 Buy Now
DISTI # 79366897
Verical Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Date Code: 2249 Americas - 4900
  • 4,900 $2.0920
$2.0920 Buy Now
DISTI # 69268021
Verical Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2249 Americas - 4695
  • 17 $1.8625
  • 50 $1.7125
  • 100 $1.6625
  • 200 $1.6500
  • 500 $1.5750
  • 1,000 $1.5625
$1.5625 / $1.8625 Buy Now
DISTI # 65172433
Verical Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2243 Americas - 725
  • 4 $1.8170
  • 10 $1.5710
$1.5710 / $1.8170 Buy Now
DISTI # CY8CMBR3116-LQXI
Avnet Americas Sensors and Transducers Tools 24-Pin QFN Tray - Trays (Alt: CY8CMBR3116-LQXI) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 490 $1.8135
$1.8135 Buy Now
Ameya Holding Limited CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24 2469
RFQ
Ameya Holding Limited   Min Qty: 490 490
  • 490 $3.9894
  • 980 $3.6083
$3.6083 / $3.9894 Buy Now
DISTI # SP005653363
EBV Elektronik Sensors and Transducers Tools 24-Pin QFN Tray (Alt: SP005653363) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24 RoHS: Compliant Min Qty: 1 Package Multiple: 490 8330
  • 490 $2.1300
  • 8,330 $1.9900
$1.9900 / $2.1300 Buy Now

Part Details for CY8CMBR3116-LQXI

CY8CMBR3116-LQXI CAD Models

CY8CMBR3116-LQXI Part Data Attributes:

CY8CMBR3116-LQXI Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
CY8CMBR3116-LQXI Infineon Technologies AG Interface Circuit, CMOS,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Infineon
Additional Feature ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code S-XQCC-N24
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.6 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for CY8CMBR3116-LQXI

This table gives cross-reference parts and alternative options found for CY8CMBR3116-LQXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CMBR3116-LQXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY8CMBR2010-24LQXI Interface Circuit, CMOS, QFN-32 Cypress Semiconductor CY8CMBR3116-LQXI vs CY8CMBR2010-24LQXI
CY8CMBR3116-LQXI Interface Circuit, CMOS, QFN-24 Cypress Semiconductor CY8CMBR3116-LQXI vs CY8CMBR3116-LQXI

Resources and Additional Insights for CY8CMBR3116-LQXI

Reference Designs related to CY8CMBR3116-LQXI

CY8CMBR3116-LQXI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8CMBR3116-LQXI by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8CMBR3116-LQXI by Infineon Technologies AG

  • Please alert me when CY8CMBR3116-LQXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY8CMBR3116-LQXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8CMBR3116-LQXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY8CMBR3116-LQXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8CMBR3116-LQXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8CMBR3116-LQXI by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: