Part Details for CY8C4147LQS-S243 by Infineon Technologies AG
Overview of CY8C4147LQS-S243 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4147LQS-S243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4147LQS-S243-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 40QFN Min Qty: 4900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0299 | Buy Now |
DISTI #
CY8C4147LQS-S243
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 128kByte Flash 1.7V to 5.5V 40-Pin QFN Tray - Trays (Alt: CY8C4147LQS-S243) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.7240 / $4.2560 | Buy Now |
DISTI #
727-CY8C4147LQS-S243
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$3.3300 | Buy Now |
DISTI #
CY8C4147LQS-S243
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 128kByte Flash 1.7V to 5.5V 40-Pin QFN Tray - Trays (Alt: CY8C4147LQS-S243) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.7240 / $4.2560 | Buy Now |
DISTI #
CY8C4147LQS-S243
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 128kByte Flash 1.7V to 5.5V 40-Pin QFN Tray - Trays (Alt: CY8C4147LQS-S243) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.7240 / $4.2560 | Buy Now |
Part Details for CY8C4147LQS-S243
CY8C4147LQS-S243 CAD Models
CY8C4147LQS-S243 Part Data Attributes
|
CY8C4147LQS-S243
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4147LQS-S243
Infineon Technologies AG
CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |