Part Details for CY8C4146AZS-S245 by Infineon Technologies AG
Overview of CY8C4146AZS-S245 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4146AZS-S245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4146AZS-S245-ND
|
DigiKey | PSOC4 - GENERAL Min Qty: 1600 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3687 | Buy Now |
DISTI #
CY8C4146AZS-S245
|
Avnet Americas | MCU 32-Bit PSoC 4100S Plus ARM Cortex-M0+ RISC 64KB Flash 1.71V to 5.5V 64-Pin TQFP Tray - Trays (Alt: CY8C4146AZS-S245) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$4.1385 | Buy Now |
DISTI #
727-CY8C4146AZS-S245
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$3.3400 | Buy Now |
Part Details for CY8C4146AZS-S245
CY8C4146AZS-S245 CAD Models
CY8C4146AZS-S245 Part Data Attributes
|
CY8C4146AZS-S245
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4146AZS-S245
Infineon Technologies AG
CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PSoC |