-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5255
|
Newark | Microprocessor, Tqfp-64, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY7C53150-20AXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.6700 / $23.8500 | Buy Now |
DISTI #
448-CY7C53150-20AXITCT-ND
|
DigiKey | IC PROCESSOR NEURON 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
572 In Stock |
|
$51.8494 / $66.9000 | Buy Now |
DISTI #
727-CYC5315020AXIT
|
Mouser Electronics | Network Controller & Processor ICs Neuron Chip External Memory Bus IND RoHS: Compliant | 0 |
|
$51.8400 / $66.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C53150-20AXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C53150-20AXIT
Infineon Technologies AG
LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | DIFF BIPHASE-LEVEL | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for CY7C53150-20AXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53150-20AXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53150-20AXI | LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64 | Infineon Technologies AG | CY7C53150-20AXIT vs CY7C53150-20AXI |
CY7C53150-20AIT | LAN Controller, 5 Channel(s), CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C53150-20AXIT vs CY7C53150-20AIT |
CY7C53150-20AXI | LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64 | Cypress Semiconductor | CY7C53150-20AXIT vs CY7C53150-20AXI |
CY7C53150-20AI | LAN Controller, 5 Channel(s), CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C53150-20AXIT vs CY7C53150-20AI |