Part Details for CY7C53150-20AXI by Cypress Semiconductor
Overview of CY7C53150-20AXI by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CY7C53150-20AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Quest Components | 5 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PQFP64 | 3 |
|
$37.5000 | Buy Now |
|
Quest Components | 5 CHANNEL(S), LOCAL AREA NETWORK CONTROLLER, PQFP64 | 18 |
|
$59.5000 / $70.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 956 |
|
$31.8500 | RFQ |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1014 |
|
$55.7100 / $63.1400 | Buy Now |
Part Details for CY7C53150-20AXI
CY7C53150-20AXI CAD Models
CY7C53150-20AXI Part Data Attributes:
|
CY7C53150-20AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C53150-20AXI
Cypress Semiconductor
LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Data Encoding/Decoding Method | DIFF BIPHASE-LEVEL | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CY7C53150-20AXI
This table gives cross-reference parts and alternative options found for CY7C53150-20AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53150-20AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53150-20AXI | LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64 | Infineon Technologies AG | CY7C53150-20AXI vs CY7C53150-20AXI |
CY7C53150-20AXIT | LAN Controller, 5 Channel(s), CMOS, PQFP64, TQFP-64 | Infineon Technologies AG | CY7C53150-20AXI vs CY7C53150-20AXIT |
CY7C53150-20AIT | LAN Controller, 5 Channel(s), CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C53150-20AXI vs CY7C53150-20AIT |
CY7C53150-20AI | LAN Controller, 5 Channel(s), CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C53150-20AXI vs CY7C53150-20AI |