Part Details for CY7C1327G-133AXI by Infineon Technologies AG
Overview of CY7C1327G-133AXI by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1327G-133AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1327G-133AXI-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
198 In Stock |
|
$6.0327 / $8.4100 | Buy Now |
DISTI #
CY7C1327G-133AXI
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 4ns 100-Pin TQFP - Trays (Alt: CY7C1327G-133AXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.3680 / $5.3040 | Buy Now |
DISTI #
727-CYC1327G133AXI
|
Mouser Electronics | SRAM 4Mb 133Mhz 256Kx18 Pipelined Sync SRAM RoHS: Compliant | 2 |
|
$5.7600 / $8.3400 | Buy Now |
|
Future Electronics | CY7C1327G Series 4 Mb (256 K x 18) 133 MHz 3.3 V Pipelined SRAM -TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$6.3500 | Buy Now |
DISTI #
CY7C1327G-133AXI
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 4ns 100-Pin TQFP - Trays (Alt: CY7C1327G-133AXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.3680 / $5.3040 | Buy Now |
|
Ameya Holding Limited | CY7C1327G Series 4 Mb (256 K x 18) 133 MHz 3.3 V Pipelined SRAM -TQFP-100 | 1 |
|
RFQ |
Part Details for CY7C1327G-133AXI
CY7C1327G-133AXI CAD Models
CY7C1327G-133AXI Part Data Attributes:
|
CY7C1327G-133AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1327G-133AXI
Infineon Technologies AG
Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1327G-133AXI
This table gives cross-reference parts and alternative options found for CY7C1327G-133AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1327G-133AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1327G-166AXC | Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1327G-133AXI vs CY7C1327G-166AXC |