Part Details for CY74FCT163H245CPVC by Texas Instruments
Results Overview of CY74FCT163H245CPVC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT163H245CPVC Information
CY74FCT163H245CPVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT163H245CPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT163H245CPVC-ND
|
DigiKey | BUS TRANSCEIVER, FCT SERIES Min Qty: 229 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2668 In Stock |
|
$1.3100 | Buy Now |
DISTI #
86103001
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube Min Qty: 255 Package Multiple: 1 Date Code: 9901 | Americas - 2668 |
|
$1.3375 / $1.4750 | Buy Now |
|
Rochester Electronics | Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2668 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for CY74FCT163H245CPVC
CY74FCT163H245CPVC CAD Models
CY74FCT163H245CPVC Part Data Attributes
|
CY74FCT163H245CPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163H245CPVC
Texas Instruments
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for CY74FCT163H245CPVC
This table gives cross-reference parts and alternative options found for CY74FCT163H245CPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163H245CPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT163H245APVCT | Texas Instruments | Check for Price | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | CY74FCT163H245CPVC vs CY74FCT163H245APVCT |